



5120913-3 | |
|---|---|
DigiKey Part Number | A101839-ND |
Manufacturer | |
Manufacturer Product Number | 5120913-3 |
Description | CONN GUIDE MODULE KEYED 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Module For UPM Series |
Datasheet | Datasheet |
EDA/CAD Models | 5120913-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Module | |
For Use With/Related Products | UPM Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 96,94800 Kč | 969,48 Kč |
| 25 | 90,86240 Kč | 2 271,56 Kč |
| 50 | 86,52440 Kč | 4 326,22 Kč |
| 100 | 82,39200 Kč | 8 239,20 Kč |
| 250 | 77,23400 Kč | 19 308,50 Kč |
| 500 | 73,54928 Kč | 36 774,64 Kč |
| 1 000 | 70,04114 Kč | 70 041,14 Kč |
| 3 000 | 64,82279 Kč | 194 468,37 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |


