5120790-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120790-1

DigiKey Part Number
A101811-ND
Manufacturer
Manufacturer Product Number
5120790-1
Description
CONN RCPT DUAL BEAM 100P EDGE MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
5120790-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Receptacle, Female Sockets
Connector Style
Dual Beam, Center
Number of Positions
100
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
10
Number of Columns
10
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 066 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 424,66000 Kč1 424,66 Kč
201 153,16100 Kč23 063,22 Kč
401 098,16800 Kč43 926,72 Kč
601 067,23150 Kč64 033,89 Kč
1001 057,47620 Kč105 747,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 424,66000 Kč
Unit Price with VAT:1 723,83860 Kč

Other Suppliers on DigiKey

1 066In Stock
Ships from WEC