Image for 5120758-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120758-1

DigiKey Part Number
5120758-1-ND
Manufacturer
Manufacturer Product Number
5120758-1
Description
CONN HEADER DUAL BEAM 60POS PCB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
5120758-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Dual Beam, Center
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 440284,86543 Kč410 206,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:284,86543 Kč
Unit Price with VAT:344,68717 Kč