



5120678-1 | |
|---|---|
DigiKey Part Number | A101805-ND |
Manufacturer | |
Manufacturer Product Number | 5120678-1 |
Description | CONN HEADER DUAL BEAM 30POS PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Header, Male Pins and Blades Through Hole Dual Beam, Left Side |
Datasheet | Datasheet |
EDA/CAD Models | 5120678-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Left Side | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,20000 Kč | 286,20 Kč |
| 10 | 243,17800 Kč | 2 431,78 Kč |
| 34 | 223,05441 Kč | 7 583,85 Kč |
| 68 | 212,40706 Kč | 14 443,68 Kč |
| 102 | 206,41647 Kč | 21 054,48 Kč |
| 272 | 192,62500 Kč | 52 394,00 Kč |
| 510 | 184,27557 Kč | 93 980,54 Kč |
| 1 020 | 175,49325 Kč | 179 003,11 Kč |
| Unit Price without VAT: | 286,20000 Kč |
|---|---|
| Unit Price with VAT: | 346,30200 Kč |


