60 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center
5120674-1
5120674-1

5120674-1

DigiKey Part Number
A101804-ND
Manufacturer
Manufacturer Product Number
5120674-1
Description
CONN HEADER DUAL BEAM 60POS PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Connector Header, Male Pins and Blades Through Hole Dual Beam, Center
Datasheet
 Datasheet
EDA/CAD Models
5120674-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
Dual Beam, Center
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.098" (2.50mm)
Number of Rows
6
Number of Columns
10
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1.15A
Material Flammability Rating
UL94 V-0
Operating Temperature
-65°C ~ 105°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1617,13000 Kč617,13 Kč
20499,42700 Kč9 988,54 Kč
40475,59950 Kč19 023,98 Kč
60462,19050 Kč27 731,43 Kč
100445,84210 Kč44 584,21 Kč
260416,80708 Kč108 369,84 Kč
500398,03850 Kč199 019,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:617,13000 Kč
Unit Price with VAT:746,72730 Kč