64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5120531-1

DigiKey Part Number
A104090TR-ND - Tape & Reel (TR)
A104090CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5120531-1
Description
CONN RCPT 64POS SMD GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
5120531-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Mated Stacking Heights
14mm, 15mm
Connector Type
Receptacle, Outer Shroud Contacts
Height Above Board
0.408" (10.37mm)
Number of Positions
64
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 164 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1143,69000 Kč143,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 600100,31762 Kč361 143,43 Kč
Unit Price without VAT:143,69000 Kč
Unit Price with VAT:173,86490 Kč

Other Suppliers on DigiKey

2 164In Stock
Ships from WEC