Parametric Equivalent

5120530-1 | |
|---|---|
DigiKey Part Number | A111229TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5120530-1 |
Description | CONN RCPT 64POS SMD GOLD |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120530-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 13mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.330" (8.38mm) |
Number of Positions 64 | Base Product Number |
Pitch 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5120530-1 | TE Connectivity AMP Connectors | 0 | 1-5120530-1-ND | 175,91928 Kč | Parametric Equivalent |
| 120530-1 | TE Connectivity AMP Connectors | 0 | A108835TR-ND | 92,39462 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 95,30598 Kč | 304 979,14 Kč |
| Unit Price without VAT: | 95,30598 Kč |
|---|---|
| Unit Price with VAT: | 115,32024 Kč |





