
5120521-1 | |
|---|---|
DigiKey Part Number | A97408TR-ND - Tape & Reel (TR) A97408CT-ND - Cut Tape (CT) A97408DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5120521-1 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120521-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm, 9mm, 10mm | |
Height Above Board | 0.212" (5.38mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 119,83600 Kč | 1 198,36 Kč |
| 25 | 112,33080 Kč | 2 808,27 Kč |
| 50 | 106,96380 Kč | 5 348,19 Kč |
| 100 | 101,85710 Kč | 10 185,71 Kč |
| 250 | 97,51976 Kč | 24 379,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 91,04538 Kč | 59 179,50 Kč |
| 1 300 | 86,70429 Kč | 112 715,58 Kč |
| 1 950 | 84,26185 Kč | 164 310,61 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |














