



5106510-1 | |
|---|---|
DigiKey Part Number | A97854-ND |
Manufacturer | |
Manufacturer Product Number | 5106510-1 |
Description | CONN HEADER 175POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 175 (125 + 50 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5106510-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 25 | |
Number of Positions | 175 (125 + 50 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | Backplane | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,75000 Kč | 478,75 Kč |
| 10 | 406,89900 Kč | 4 068,99 Kč |
| 30 | 376,53600 Kč | 11 296,08 Kč |
| 50 | 363,21080 Kč | 18 160,54 Kč |
| 100 | 345,88540 Kč | 34 588,54 Kč |
| 250 | 324,25112 Kč | 81 062,78 Kč |
| 500 | 308,79406 Kč | 154 397,03 Kč |
| Unit Price without VAT: | 478,75000 Kč |
|---|---|
| Unit Price with VAT: | 579,28750 Kč |


