Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.100" (2.54mm)
5102155-3
5102155-3

5102155-3

DigiKey Part Number
AHJ16H-ND
Manufacturer
Manufacturer Product Number
5102155-3
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5102155-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Overall Contact Length
0.684" (17.37mm)
Packaging
Bulk
Insulation Height
0.549" (13.94mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold-Palladium
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Features
Keying Slot, Mounting Flange
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 551
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,74000 Kč66,74 Kč
7049,44243 Kč3 460,97 Kč
14047,08129 Kč6 591,38 Kč
56042,69382 Kč23 908,54 Kč
1 05040,84222 Kč42 884,33 Kč
5 04036,56722 Kč184 298,79 Kč
Manufacturers Standard Package
Unit Price without VAT:66,74000 Kč
Unit Price with VAT:80,75540 Kč