
50935 | |
---|---|
DigiKey Part Number | 50935-ND |
Manufacturer | |
Manufacturer Product Number | 50935 |
Description | CONN PIN RCPT .013-.020 SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.013" ~ 0.020" (0.33mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 50935 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.168" (4.27mm) | |
Accepts Pin Diameter | 0.013" ~ 0.020" (0.33mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.040" ~ 0.041" (1.02mm ~ 1.04mm) | |
Flange Diameter | 0.059" (1.50mm) | |
Tail Diameter | - | |
Socket Depth | 0.155" (3.94mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,04000 Kč | 16,04 Kč |
10 | 13,70600 Kč | 137,06 Kč |
25 | 12,83960 Kč | 320,99 Kč |
50 | 12,22300 Kč | 611,15 Kč |
100 | 11,63770 Kč | 1 163,77 Kč |
250 | 10,90824 Kč | 2 727,06 Kč |
500 | 10,38708 Kč | 5 193,54 Kč |
2 000 | 9,41891 Kč | 18 837,82 Kč |
4 000 | 8,96945 Kč | 35 877,80 Kč |
Unit Price without VAT: | 16,04000 Kč |
---|---|
Unit Price with VAT: | 19,40840 Kč |