Connector Pull Tab For AMP-LATCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5088450-7

DigiKey Part Number
ASPS26-ND
Manufacturer
Manufacturer Product Number
5088450-7
Description
PULL TAB LOOP 26POS SOCKET CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Pull Tab For AMP-LATCH Series
Datasheet
 Datasheet
EDA/CAD Models
5088450-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Pull Tab
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
26
Series
For Use With/Related Products
AMP-LATCH Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 744
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,65600 Kč66,56 Kč
256,24080 Kč156,02 Kč
505,93820 Kč296,91 Kč
1005,65480 Kč565,48 Kč
2505,30072 Kč1 325,18 Kč
5005,04708 Kč2 523,54 Kč
1 0004,80602 Kč4 806,02 Kč
2 5004,50500 Kč11 262,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč