Connector Pull Tab For AMP-LATCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5088450-3

DigiKey Part Number
ASPS14-ND
Manufacturer
Manufacturer Product Number
5088450-3
Description
PULL TAB LOOP 14POS SOCKET CONN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Pull Tab For AMP-LATCH Series
Datasheet
 Datasheet
EDA/CAD Models
5088450-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Pull Tab
Number of Positions
14
For Use With/Related Products
AMP-LATCH Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 039
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,64100 Kč46,41 Kč
254,35080 Kč108,77 Kč
504,14080 Kč207,04 Kč
1003,94130 Kč394,13 Kč
2503,69312 Kč923,28 Kč
5003,51674 Kč1 758,37 Kč
1 0003,34855 Kč3 348,55 Kč
2 5003,13878 Kč7 846,95 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč