Connector Pull Tab For AMP-LATCH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5088450-2

DigiKey Part Number
ASPS10-ND
Manufacturer
Manufacturer Product Number
5088450-2
Description
PULL TAB LOOP 10POS SOCKET CONN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Pull Tab For AMP-LATCH Series
Datasheet
 Datasheet
EDA/CAD Models
5088450-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Pull Tab
Number of Positions
10
For Use With/Related Products
AMP-LATCH Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 854
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,50700 Kč115,07 Kč
2510,77600 Kč269,40 Kč
5010,25960 Kč512,98 Kč
1009,77040 Kč977,04 Kč
2509,15764 Kč2 289,41 Kč
5008,72004 Kč4 360,02 Kč
1 0008,30345 Kč8 303,45 Kč
2 5007,78346 Kč19 458,65 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč