
5051426-8 | |
|---|---|
DigiKey Part Number | A122855-ND |
Manufacturer | |
Manufacturer Product Number | 5051426-8 |
Description | CONN SHV PLUG STR CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5051426-8 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Active | Body Finish Silver |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Crimp | Operating Temperature -65°C ~ 200°C |
Shield Termination Crimp | Voltage Rating 5000 V |
Impedance Non-Constant | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-174, 188 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 291,79000 Kč | 1 291,79 Kč |
| 10 | 1 098,08400 Kč | 10 980,84 Kč |
| 25 | 1 029,36920 Kč | 25 734,23 Kč |
| 50 | 980,28360 Kč | 49 014,18 Kč |
| 100 | 933,55060 Kč | 93 355,06 Kč |
| Unit Price without VAT: | 1 291,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 563,06590 Kč |






