
5050871-5 | |
|---|---|
DigiKey Part Number | A32379-ND |
Manufacturer | |
Manufacturer Product Number | 5050871-5 |
Description | CONN PIN RCPT .042-.049 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050871-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.288" (7.32mm) | |
Accepts Pin Diameter | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.101" ~ 0.103" (2.57mm ~ 2.62mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.275" (6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Closed Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,86400 Kč | 198,64 Kč |
| 25 | 18,62120 Kč | 465,53 Kč |
| 50 | 17,73080 Kč | 886,54 Kč |
| 100 | 16,88240 Kč | 1 688,24 Kč |
| 250 | 15,82408 Kč | 3 956,02 Kč |
| 500 | 15,06858 Kč | 7 534,29 Kč |
| 2 000 | 13,66424 Kč | 27 328,48 Kč |
| 4 000 | 13,01230 Kč | 52 049,20 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |


