
505081-1 | |
|---|---|
DigiKey Part Number | 505081-1-ND |
Manufacturer | |
Manufacturer Product Number | 505081-1 |
Description | CONN QC TAB 20-22AWG 0.248 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.248" (6.30mm) Quick Connect Male 20-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 505081-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Male | |
Tab Width | 0.248" (6.30mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | 2 Tabs | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.070" (1.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 000 | 4,08896 Kč | 343 472,64 Kč |
| Unit Price without VAT: | 4,08896 Kč |
|---|---|
| Unit Price with VAT: | 4,94764 Kč |


