
5050462-8 | |
|---|---|
DigiKey Part Number | A32374-ND |
Manufacturer | |
Manufacturer Product Number | 5050462-8 |
Description | CONN PIN RCPT .014-.026 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050462-8 Models |
Category | Mounting Hole Diameter 0.052" (1.32mm) |
Manufacturer TE Connectivity AMP Connectors | Flange Diameter 0.070" (1.77mm) |
Series | Socket Depth 0.165" (4.19mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Features Closed Bottom |
Length - Overall 0.178" (4.52mm) | Operating Temperature -65°C ~ 126°C |
Accepts Pin Diameter 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 12,01920 Kč | 300,48 Kč |
| 50 | 11,44820 Kč | 572,41 Kč |
| 100 | 10,90010 Kč | 1 090,01 Kč |
| 250 | 10,21680 Kč | 2 554,20 Kč |
| 500 | 9,72838 Kč | 4 864,19 Kč |
| 2 000 | 8,82147 Kč | 17 642,94 Kč |
| 4 000 | 8,40051 Kč | 33 602,04 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

