
5050462-2 | |
|---|---|
DigiKey Part Number | A32382-ND |
Manufacturer | |
Manufacturer Product Number | 5050462-2 |
Description | CONN PIN RCPT .014-.026 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.014" ~ 0.026" (0.36mm ~ 0.66mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5050462-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.178" (4.52mm) | |
Accepts Pin Diameter | 0.014" ~ 0.026" (0.36mm ~ 0.66mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.052" (1.32mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Tail Diameter | - | |
Socket Depth | 0.165" (4.19mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | Open Bottom | |
Operating Temperature | -65°C ~ 126°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,37100 Kč | 153,71 Kč |
| 25 | 14,39640 Kč | 359,91 Kč |
| 50 | 13,70740 Kč | 685,37 Kč |
| 100 | 13,05240 Kč | 1 305,24 Kč |
| 250 | 12,23428 Kč | 3 058,57 Kč |
| 500 | 11,65012 Kč | 5 825,06 Kč |
| 2 000 | 10,56410 Kč | 21 128,20 Kč |
| 4 000 | 10,06004 Kč | 40 240,16 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |











