Terminal Relay Terminal Connector Crimp, Flag 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50271

DigiKey Part Number
50271-ND
Manufacturer
Manufacturer Product Number
50271
Description
CONN TERM RELAY 14-16AWG CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Terminal Relay Terminal Connector Crimp, Flag 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Relay Terminal
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp, Flag
Packaging
Bulk
Wire Gauge
14-16 AWG
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,89000 Kč172,89 Kč
10146,92700 Kč1 469,27 Kč
25137,71320 Kč3 442,83 Kč
50131,13940 Kč6 556,97 Kč
100124,87860 Kč12 487,86 Kč
300115,56727 Kč34 670,18 Kč
500111,47890 Kč55 739,45 Kč
1 000106,16284 Kč106 162,84 Kč
Manufacturers Standard Package
Unit Price without VAT:172,89000 Kč
Unit Price with VAT:209,19690 Kč