


5-966926-2 | |
|---|---|
DigiKey Part Number | A121803TR-ND - Tape & Reel (TR) A121803CT-ND - Cut Tape (CT) A121803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-966926-2 |
Description | CONN HEADER SMD 4POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-966926-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.035" (0.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold or PdNi +Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 25 | 54,04880 Kč | 1 351,22 Kč |
| 50 | 51,46600 Kč | 2 573,30 Kč |
| 100 | 49,00720 Kč | 4 900,72 Kč |
| 250 | 45,93860 Kč | 11 484,65 Kč |
| 500 | 43,81106 Kč | 21 905,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,49218 Kč | 42 492,18 Kč |
| 2 000 | 40,46577 Kč | 80 931,54 Kč |
| 3 000 | 39,32554 Kč | 117 976,62 Kč |
| 5 000 | 37,93507 Kč | 189 675,35 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |

