
5-963715-1 | |
|---|---|
DigiKey Part Number | 17-5-963715-1TR-ND - Tape & Reel (TR) 17-5-963715-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-963715-1 |
Description | MQS REC CONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-963715-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,51900 Kč | 15,19 Kč |
| 25 | 1,43160 Kč | 35,79 Kč |
| 50 | 1,36080 Kč | 68,04 Kč |
| 100 | 1,29620 Kč | 129,62 Kč |
| 250 | 1,21592 Kč | 303,98 Kč |
| 500 | 1,15764 Kč | 578,82 Kč |
| 1 000 | 1,10209 Kč | 1 102,09 Kč |
| 2 500 | 1,03298 Kč | 2 582,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89351 Kč | 8 935,10 Kč |
| 20 000 | 0,85084 Kč | 17 016,80 Kč |
| 30 000 | 0,82684 Kč | 24 805,20 Kč |
| 50 000 | 0,79758 Kč | 39 879,00 Kč |
| 70 000 | 0,77887 Kč | 54 520,90 Kč |
| 100 000 | 0,75952 Kč | 75 952,00 Kč |
| 250 000 | 0,71200 Kč | 178 000,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |












