Image for 5-928999-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-928999-6

DigiKey Part Number
17-5-928999-6TR-ND - Tape & Reel (TR)
17-5-928999-6CT-ND - Cut Tape (CT)
17-5-928999-6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-928999-6
Description
MQS BUCHS-KONTAKT
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Contact
EDA/CAD Models
5-928999-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
13 0002,04101 Kč26 533,13 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,49900 Kč24,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč