7 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
5-917691-1
5-917691-1

5-917691-1

DigiKey Part Number
A125182-ND
Manufacturer
Manufacturer Product Number
5-917691-1
Description
CONN PLUG HSG 7POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5-917691-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,42500 Kč64,25 Kč
256,02240 Kč150,56 Kč
505,73660 Kč286,83 Kč
1005,45950 Kč545,95 Kč
3005,05213 Kč1 515,64 Kč
6004,81065 Kč2 886,39 Kč
1 2004,58072 Kč5 496,86 Kč
2 7004,32582 Kč11 679,71 Kč
Manufacturers Standard Package
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč