



5-917690-1 | |
|---|---|
DigiKey Part Number | A125180-ND |
Manufacturer | |
Manufacturer Product Number | 5-917690-1 |
Description | CONN PLUG HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-917690-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,27900 Kč | 72,79 Kč |
| 25 | 6,81560 Kč | 170,39 Kč |
| 50 | 6,48600 Kč | 324,30 Kč |
| 100 | 6,17530 Kč | 617,53 Kč |
| 300 | 5,71370 Kč | 1 714,11 Kč |
| 600 | 5,44050 Kč | 3 264,30 Kč |
| 1 200 | 5,18068 Kč | 6 216,82 Kč |
| 2 700 | 4,89231 Kč | 13 209,24 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |





