5-826955-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 99,32000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 179,95000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 941
Unit Price: 260,38000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 111,71000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 589
Unit Price: 110,03000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 113,18000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 77,69000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 180
Unit Price: 76,22000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 288,72000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 123,47000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 196,75000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 85,25000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 212,29000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 264,78000 Kč
Datasheet
Connector Header Through Hole, Right Angle 100 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 100 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-826955-0

DigiKey Part Number
5-826955-0-ND
Manufacturer
Manufacturer Product Number
5-826955-0
Description
CONN HEADER R/A 100P 2.54MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 100 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-826955-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.219" (5.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Green
Current Rating (Amps)
5A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 193 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 200105,47855 Kč126 574,26 Kč
Manufacturers Standard Package
Unit Price without VAT:105,47855 Kč
Unit Price with VAT:127,62905 Kč

Other Suppliers on DigiKey

1 193In Stock
Ships from WEC