
5-794638-0 | |
|---|---|
DigiKey Part Number | A34921TR-ND - Tape & Reel (TR) A34921CT-ND - Cut Tape (CT) A34921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-794638-0 |
Description | CONN HEADER SMD 20POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-794638-0 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,69000 Kč | 143,69 Kč |
| 10 | 122,17200 Kč | 1 221,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 101,81537 Kč | 17 817,69 Kč |
| 350 | 96,95723 Kč | 33 935,03 Kč |
| 525 | 94,22474 Kč | 49 467,99 Kč |
| 875 | 90,89232 Kč | 79 530,78 Kč |
| 1 225 | 88,76237 Kč | 108 733,90 Kč |
| 1 750 | 86,55950 Kč | 151 479,12 Kč |
| Unit Price without VAT: | 143,69000 Kč |
|---|---|
| Unit Price with VAT: | 173,86490 Kč |


