
5-749611-9 | |
|---|---|
DigiKey Part Number | A115478-ND |
Manufacturer | |
Manufacturer Product Number | 5-749611-9 |
Description | CONN SCSI RCPT 100P PNL MNT IDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector SCSI Panel Mount IDC |
Datasheet | Datasheet |
EDA/CAD Models | 5-749611-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 100 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Termination | IDC | |
Flange Feature | Housing/Shell (2-56); Latchblocks, Rails | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,24000 Kč | 610,24 Kč |
| 10 | 518,63000 Kč | 5 186,30 Kč |
| 25 | 486,16240 Kč | 12 154,06 Kč |
| 50 | 462,96520 Kč | 23 148,26 Kč |
| 100 | 440,88590 Kč | 44 088,59 Kč |
| 250 | 418,31740 Kč | 104 579,35 Kč |
| Unit Price without VAT: | 610,24000 Kč |
|---|---|
| Unit Price with VAT: | 738,39040 Kč |



