5-6605853-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 797
Unit Price: 229,72000 Kč
Datasheet
TE Connectivity Industrial RJ45 Jacks | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TE Connectivity Industrial RJ45 Jacks | Digi-Key Daily
TE Connectivity Industrial RJ45 Jacks | Digi-Key Daily

5-6605853-8

DigiKey Part Number
5-6605853-8-ND
Manufacturer
Manufacturer Product Number
5-6605853-8
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.549" (13.95mm)
LED Color
Green - Yellow
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Polyethylene Terephthalate (PET), Polyester
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes