
5-643819-0 | |
|---|---|
DigiKey Part Number | A144653-ND |
Manufacturer | |
Manufacturer Product Number | 5-643819-0 |
Description | CONN RCPT 20POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-643819-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,82300 Kč | 358,23 Kč |
| 25 | 33,57160 Kč | 839,29 Kč |
| 50 | 31,96320 Kč | 1 598,16 Kč |
| 125 | 29,95992 Kč | 3 744,99 Kč |
| 250 | 28,52872 Kč | 7 132,18 Kč |
| 500 | 27,16680 Kč | 13 583,40 Kč |
| 1 000 | 25,87017 Kč | 25 870,17 Kč |
| 2 500 | 24,25126 Kč | 60 628,15 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





