



5-640440-4 | |
|---|---|
DigiKey Part Number | 5-640440-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-640440-4 |
Description | CONN RCPT 24POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-640440-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,25000 Kč | 97,25 Kč |
| 10 | 82,60000 Kč | 826,00 Kč |
| 25 | 77,41360 Kč | 1 935,34 Kč |
| 50 | 73,71280 Kč | 3 685,64 Kč |
| 100 | 70,19330 Kč | 7 019,33 Kč |
| 250 | 65,79892 Kč | 16 449,73 Kč |
| 500 | 62,65954 Kč | 31 329,77 Kč |
| 1 000 | 59,67065 Kč | 59 670,65 Kč |
| 2 500 | 56,06928 Kč | 140 173,20 Kč |
| Unit Price without VAT: | 97,25000 Kč |
|---|---|
| Unit Price with VAT: | 117,67250 Kč |












