



5-583853-5 | |
|---|---|
DigiKey Part Number | 5-583853-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-583853-5 |
Description | TERM EDGE TWIN LF 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 20-24 AWG Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-583853-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,80000 Kč | 808,00 Kč |
| 25 | 75,73560 Kč | 1 893,39 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


