Image for 5-554954-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-554954-2

DigiKey Part Number
5-554954-2-ND
Manufacturer
Manufacturer Product Number
5-554954-2
Description
CONN PLUG 50POS STR IDC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 Position Plug Connector Free Hanging (In-Line) IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
IDC
Packaging
Box
Flange Feature
Tapped, Threaded (4-40)
Part Status
Active
Features
Shielded
Connector Style
Center Strip Contacts
Contact Finish
Gold
Connector Type
Plug
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
50
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Box
QuantityUnit PriceExt Price
500335,34768 Kč167 673,84 Kč
Manufacturers Standard Package
Unit Price without VAT:335,34768 Kč
Unit Price with VAT:405,77069 Kč