




5-533023-8 | |
|---|---|
DigiKey Part Number | 5-533023-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-533023-8 |
Description | CONN HEADER VERT 24POS 2.54MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-533023-8 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.553" (14.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Guide Pin |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 339,51798 Kč | 325 937,26 Kč |
| Unit Price without VAT: | 339,51798 Kč |
|---|---|
| Unit Price with VAT: | 410,81676 Kč |




