
5-292231-4 | |
|---|---|
DigiKey Part Number | 5-292231-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-292231-4 |
Description | CONN HEADER SMD 4POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-292231-4 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.094" (2.40mm) |
Series | Insulation Height 0.272" (6.91mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 11,90807 Kč | 238 161,40 Kč |
| Unit Price without VAT: | 11,90807 Kč |
|---|---|
| Unit Price with VAT: | 14,40876 Kč |





