



5-292177-1 | |
|---|---|
DigiKey Part Number | A99696-ND |
Manufacturer | |
Manufacturer Product Number | 5-292177-1 |
Description | CONN BLNDMATE MIN-DRAWER 14P PNL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Connector Blindmate, Fixed, Non-Gendered Panel Mount Black Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5-292177-1 Models |
Category | Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Color Black |
Connector Type Blindmate, Fixed, Non-Gendered | Current Rating (Amps) 2A |
Connector Style Mini-Drawer | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 60,47400 Kč | 604,74 Kč |
| 40 | 54,83625 Kč | 2 193,45 Kč |
| 80 | 52,21675 Kč | 4 177,34 Kč |
| 120 | 50,74342 Kč | 6 089,21 Kč |
| 280 | 47,79746 Kč | 13 383,29 Kč |
| 520 | 45,75504 Kč | 23 792,62 Kč |
| 1 000 | 43,69285 Kč | 43 692,85 Kč |
| 2 520 | 40,93643 Kč | 103 159,80 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |


