New at DigiKey
Image for 5-2601600-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2601600-1

DigiKey Part Number
17-5-2601600-1-ND
Manufacturer
Manufacturer Product Number
5-2601600-1
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T
Datasheet
 Datasheet
EDA/CAD Models
5-2601600-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.665" (16.90mm)
Manufacturer
TE Connectivity AMP Connectors
LED Color
Green, Yellow - Green, Yellow
Packaging
Tray
Number of Cores per Jack
1
Part Status
Active
Shielding
Shielded
Connector Type
RJ45
Features
Board Guide, Board Lock
Number of Ports
1
Tab Direction
Up
Number of Rows
1
Contact Material
Phosphor Bronze
Applications
10/100 Base-T
Contact Finish
Gold
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Contact Finish Thickness
30.0µin (0.76µm)
Termination
Solder
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 32067,51699 Kč89 122,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:67,51699 Kč
Unit Price with VAT:81,69556 Kč