
5-2492104-0 | |
|---|---|
DigiKey Part Number | 17-5-2492104-0CT-ND - Cut Tape (CT) 17-5-2492104-0DKR-ND - Digi-Reel® 17-5-2492104-0TR-ND |
Manufacturer | |
Manufacturer Product Number | 5-2492104-0 |
Description | 0.5MM PITCH, RIGHT ANGLE, BOTTOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tabbed | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 50 | 21,12820 Kč | 1 056,41 Kč |
| 100 | 20,11820 Kč | 2 011,82 Kč |
| 250 | 18,85788 Kč | 4 714,47 Kč |
| 500 | 17,95706 Kč | 8 978,53 Kč |
| 1 000 | 17,09972 Kč | 17 099,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,28364 Kč | 32 567,28 Kč |
| 4 000 | 15,50681 Kč | 62 027,24 Kč |
| 6 000 | 15,06985 Kč | 90 419,10 Kč |
| 10 000 | 14,53689 Kč | 145 368,90 Kč |
| 14 000 | 14,19628 Kč | 198 747,92 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



