


5-2465542-3 | |
|---|---|
DigiKey Part Number | 17-5-2465542-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2465542-3 |
Description | LUMAWISE ENDURANCE BRIDGE, BTM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Housing, Pole Mount For |
Datasheet | Datasheet |
EDA/CAD Models | 5-2465542-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Housing, Pole Mount | |
For Use With/Related Products | - | |
Specifications | - | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 857,56000 Kč | 857,56 Kč |
| 24 | 662,02333 Kč | 15 888,56 Kč |
| 120 | 607,20442 Kč | 72 864,53 Kč |
| Unit Price without VAT: | 857,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 037,64760 Kč |

