
5-2364427-3 | |
|---|---|
DigiKey Part Number | 17-5-2364427-3-ND |
Manufacturer | |
Manufacturer Product Number | 5-2364427-3 |
Description | PCIE GEN5 CON,SMT,98P,30U AU,MYL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2364427-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 38 | |
Number of Positions | 98 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Plastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,99000 Kč | 315,99 Kč |
| 10 | 268,49900 Kč | 2 684,99 Kč |
| 25 | 251,68480 Kč | 6 292,12 Kč |
| 60 | 236,61150 Kč | 14 196,69 Kč |
| 120 | 230,17150 Kč | 27 620,58 Kč |
| Unit Price without VAT: | 315,99000 Kč |
|---|---|
| Unit Price with VAT: | 382,34790 Kč |


