



5-2364427-2 | |
|---|---|
DigiKey Part Number | 17-5-2364427-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2364427-2 |
Description | PCIE G5 CON,SMT,64P,30",10 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 21 | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Plastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,39000 Kč | 220,39 Kč |
| 10 | 187,32400 Kč | 1 873,24 Kč |
| 25 | 175,58240 Kč | 4 389,56 Kč |
| 80 | 161,74825 Kč | 12 939,86 Kč |
| 160 | 154,02944 Kč | 24 644,71 Kč |
| 320 | 146,68363 Kč | 46 938,76 Kč |
| 560 | 141,01020 Kč | 78 965,71 Kč |
| 1 040 | 137,32858 Kč | 142 821,72 Kč |
| Unit Price without VAT: | 220,39000 Kč |
|---|---|
| Unit Price with VAT: | 266,67190 Kč |


