
5-2337939-2 | |
|---|---|
DigiKey Part Number | 17-5-2337939-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2337939-2 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-2337939-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 21 | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,93000 Kč | 122,93 Kč |
| 10 | 104,49200 Kč | 1 044,92 Kč |
| 25 | 97,95000 Kč | 2 448,75 Kč |
| 80 | 90,22288 Kč | 7 217,83 Kč |
| 160 | 85,91688 Kč | 13 746,70 Kč |
| 320 | 81,81675 Kč | 26 181,36 Kč |
| 560 | 78,65145 Kč | 44 044,81 Kč |
| 1 040 | 75,29322 Kč | 78 304,95 Kč |
| 2 560 | 72,52465 Kč | 185 663,10 Kč |
| Unit Price without VAT: | 122,93000 Kč |
|---|---|
| Unit Price with VAT: | 148,74530 Kč |


