
5-2301994-3 | |
|---|---|
DigiKey Part Number | A126252-ND |
Manufacturer | |
Manufacturer Product Number | 5-2301994-3 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 5-2301994-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.543" (13.80mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 10 | 132,49700 Kč | 1 324,97 Kč |
| 25 | 124,19040 Kč | 3 104,76 Kč |
| 50 | 118,26080 Kč | 5 913,04 Kč |
| 100 | 112,61650 Kč | 11 261,65 Kč |
| 250 | 105,56620 Kč | 26 391,55 Kč |
| 500 | 100,53128 Kč | 50 265,64 Kč |
| 1 000 | 95,73681 Kč | 95 736,81 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |

