Parametric Equivalent
Parametric Equivalent
Parametric Equivalent





5-2232356-7 | |
|---|---|
DigiKey Part Number | A118832-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232356-7 |
Description | CONN RCPT HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232356-7 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971875-7 | TE Connectivity AMP Connectors | 2 590 | A115813-ND | 27,95000 Kč | Parametric Equivalent |
| 5-1971875-7 | TE Connectivity AMP Connectors | 73 | A118829-ND | 33,79000 Kč | Parametric Equivalent |
| 8-1971875-7 | TE Connectivity AMP Connectors | 0 | 8-1971875-7-ND | 11,93066 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,90100 Kč | 249,01 Kč |
| 25 | 23,33320 Kč | 583,33 Kč |
| 50 | 22,21520 Kč | 1 110,76 Kč |
| 100 | 21,15370 Kč | 2 115,37 Kč |
| 250 | 19,82776 Kč | 4 956,94 Kč |
| 500 | 18,88132 Kč | 9 440,66 Kč |
| 1 000 | 17,97974 Kč | 17 979,74 Kč |
| 2 500 | 16,85442 Kč | 42 136,05 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |












