


5-2232356-4 | |
|---|---|
DigiKey Part Number | A118826-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232356-4 |
Description | CONN RCPT HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232356-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,29700 Kč | 272,97 Kč |
| 25 | 25,58400 Kč | 639,60 Kč |
| 50 | 24,36180 Kč | 1 218,09 Kč |
| 100 | 23,19860 Kč | 2 319,86 Kč |
| 250 | 21,74384 Kč | 5 435,96 Kč |
| 600 | 20,44120 Kč | 12 264,72 Kč |
| 1 200 | 19,46550 Kč | 23 358,60 Kč |
| 3 000 | 18,24726 Kč | 54 741,78 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









