




5-2232264-6 | |
|---|---|
DigiKey Part Number | A118814-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232264-6 |
Description | CONN RCPT HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232264-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,75360 Kč | 568,84 Kč |
| 50 | 21,67000 Kč | 1 083,50 Kč |
| 100 | 20,63260 Kč | 2 063,26 Kč |
| 250 | 19,33916 Kč | 4 834,79 Kč |
| 700 | 17,98359 Kč | 12 588,51 Kč |
| 1 400 | 17,12537 Kč | 23 975,52 Kč |
| 2 800 | 16,30825 Kč | 45 663,10 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |









