




5-2232263-4 | |
|---|---|
DigiKey Part Number | A118784-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232263-4 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232263-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 17,49560 Kč | 437,39 Kč |
| 50 | 16,65980 Kč | 832,99 Kč |
| 200 | 15,10385 Kč | 3 020,77 Kč |
| 400 | 14,38258 Kč | 5 753,03 Kč |
| 600 | 13,97662 Kč | 8 385,97 Kč |
| 1 000 | 13,48156 Kč | 13 481,56 Kč |
| 2 600 | 12,60268 Kč | 32 766,97 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











