




5-2232263-2 | |
|---|---|
DigiKey Part Number | A118772-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232263-2 |
Description | CONN RCPT HSG 2POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232263-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 25 | 15,37880 Kč | 384,47 Kč |
| 50 | 14,64400 Kč | 732,20 Kč |
| 200 | 13,27810 Kč | 2 655,62 Kč |
| 400 | 12,64290 Kč | 5 057,16 Kč |
| 600 | 12,28628 Kč | 7 371,77 Kč |
| 1 000 | 11,85127 Kč | 11 851,27 Kč |
| 2 600 | 11,07847 Kč | 28 804,02 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |









