Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-212506-1 | |
|---|---|
DigiKey Part Number | 5-212506-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-212506-1 |
Description | CONN D-SUB HOUSING PLUG 17POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 17 (15 + 2 Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 5-212506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 17 (15 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) - 17W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 438,97370 Kč | 43 897,37 Kč |
| Unit Price without VAT: | 438,97370 Kč |
|---|---|
| Unit Price with VAT: | 531,15818 Kč |




