5-208811-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 52
Unit Price: 134,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 72,38000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 821,28384 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 1 131,58000 Kč
Image for 5-208811-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-208811-2

DigiKey Part Number
5-208811-2-ND
Manufacturer
Manufacturer Product Number
5-208811-2
Description
CONN D-SUB HOUSING RCPT 13POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 13 (10 + 3 Coax or Power) Position
Datasheet
 Datasheet
EDA/CAD Models
5-208811-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
13 (10 + 3 Coax or Power)
Number of Rows
2
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Type
Signal and Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Black
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
300491,91243 Kč147 573,73 Kč
Unit Price without VAT:491,91243 Kč
Unit Price with VAT:595,21404 Kč